1000-6/4-1/8, Male taper straight adapt

PartNumber: 1000-6/4-1/8
Ном. номер: 8114291087
Производитель: Air Engineering
1000-6/4-1/8, Male taper straight adapt
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 1 000
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 160 руб.
от 50 шт. — 133.40 руб.

Описание

Straight Adaptor - Male Tapered/Parallel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Фиттинги с резьбой для соединения труб и переходники Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
RS 1000 R 1/8 Male 15 bar Pneumatic Straight Threaded-to-Tube Adapter, Push In 6 mm 6mm Male R Push In 1/8in

Технические параметры

максимальное рабочее давление
15 bar
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-18°C
Manufacturer Series
1000
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 6 mm
Tube Connection - Tube Size
6mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/8in
Threaded Connection
R 1/8 Male

Дополнительная информация

Datasheet 1000-6/4-1/8
Linecard - RS Brand A&C Products 1000-6/4-1/8
Linecard - RS Brand A&C Products
Datasheet