1000S500SPRSGW2, Shelf for starter bay,500

PartNumber: 1000S500SPRSGW2
Ном. номер: 8044561740
Производитель: Moresecure
1000S500SPRSGW2, Shelf for starter bay,500
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 410 × = 11 410
или
купить в 1 клик

Описание

Shelf Kit
Additional shelf kit to fit Modular Shelving systems

The maximum safe working load per shelf is 160kg, to be uniformly distributed in both directions, maximum load per bay 1200kg.
Also: All runs of shelving require bracing. This must be in the form of a rear cross-brace assembly or a rear cladding kit and must be fitted at least one bay in six.

Модульный стеллаж Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with 'graphite' grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Корпуса, шкафы и приспособления для хранения / Оборудование для мастерских и складов / Компоненты модульных стеллажей /
RS Steel Grey Modular Shelving Shelf

Технические параметры

грузоподъемность
1200 kg, 160 kg
Система
Modular Shelving
Component Type
Shelf
цвет
Grey
материал
Steel