1001.2, 2.5/4 beige DIN rail moun

PartNumber: 1001.2
Ном. номер: 8001126364
Производитель: Contaclip
1001.2, 2.5/4 beige DIN rail moun
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
74 × = 740
Количество товаров должно быть кратно 10 шт.

Описание

Standard Feed Through
DIN rail mounted terminals, with universal mounting foot clips to both 'G' profile (asymmetric to BS5825: 1990) and 'top hat' profile (symmetric to BS5584: 1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Compatibility Table
Stock numberEnd coverPre-assy jumper barMarkers
815-638 815-650 815-789 460-610
815-644 815-650 815-789 460-610
802-777 815-688 - 460-610
802-783 815-688 - 460-610
815-666 815-688 815-795 460-610
815-672 815-688 815-795 460-610
815-694 815-688 815-802 460-610


Please see jumper bars for compatibility

UL, CSA, NEMKO, GOST

Контакты RS для установки на рейке DIN

UL, CSA

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Non-Fused DIN Rail Terminal, 40A, 800 V, Beige ,Screw Down Termination, 22 → 11 AWG

Технические параметры

цвет
Beige
номинальный ток
40A
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
последовательный
RK
способ концевой заделки
Screw Down
номинальное напряжение
800 V
сечение провода
22 → 11 AWG

Дополнительная информация

Accessories for RS 815666
Compatibility with Accessories