10012, HAND TAP SET HSS M5

PartNumber: 10012
Ном. номер: 8114808394
Производитель: Eventus
10012, HAND TAP SET HSS M5
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 130 × = 1 130

Описание

DIN Metric Taps

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN - Lyndon

Thread assignment — core drills

Selection guide
Core Ø
(mm)
Thread
MetricUNFUNCBA
12 UNC
1.6M2
1.8BA 8
2.1M2.5
2.3BA 6
2.44 UNC
2.5M3
2.7BA 5
3M3.56 UNCBA 4
3.3M4
3.4BA 3
3.910 UNC
4BA 2
4.110 UNF
4.2M5
4.5BA 1
5M6
5.11/4 UNCBA 0
5.51/4 UNF
6.65/16 UNC
6.8M8
6.95/16 UNF
83/8 UNC
8.5M103/8 UNF
10.2M12
11.51/2 UNF

Инструмент / Резьбонарезной инструмент / Наборы плашечных метчиков /
EVENTUS 3 Piece M5 HSS Hand Tap Set Taper Tap; Second Tap and Plug Tap

Технические параметры

материал
HSS
число частей
3
состав комплекта
Taper Tap; Second Tap and Plug Tap
Maximum Tap Size
M5
Minimum Tap Size
M5
Set Type
Hand Tap

Дополнительная информация

EVENTUS Hand-Gewindebohrer 10012
EVENTUS Hand-Gewindebohrer