10015750, WLAN Router EBW W100

PartNumber: 10015750
Ном. номер: 8049829455
Производитель: Нет торговой марки
10015750, WLAN Router EBW W100
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
52 690 × = 52 690
или
купить в 1 клик

Описание

EBW-W100 - WLAN Router
The industrial high-speed router EBW-W100 enables secure wireless connections between local and remote networks.
EBW-W100 decouples manufacturing cells with remote access from the surrounding company IT for example. Also many subnetworks with identical local IP addresses can be distinguished and addressed targeted.
A firewall and integrated VPN (OpenVPN, IPsec) provide data security.
EBW-W100 is prepared for the INSYS Connectivity Service VPN service. The device can be integrated into a VPN quickly and easily in two steps only using the quick start wizard. The router gets all necessary data and certificates automatically with this.

WLAN router (WLAN station)
Security via VPN
Netmapping for machines and plants
2 LAN ports
Quick start for INSYS Connectivity Service
DIN rail mounting

Applications:
Manufacturing cell decoupling
Mobile device connection
Secure remote maintenance in customer network
Access to a control network from PLC, HMI, data logger
Remote desktop
Video monitoring
Information/advertising displays

Insys

Технические параметры

глубина
110mm
размеры
45 x 110 x 75mm
высота
75mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-30°C
монтаж (установка)
DIN rail
число портов
2
ширина
45mm
Maximum Supply Voltage
48V dc
Modem Type
WLAN
Minimum Supply Voltage
10V dc
Connection Port
RJ45