100291-1, 3 way Econoseal EHM right

Артикул: 100291-1
Ном. номер: 8033705350
Производитель: TE Connectivity (Tyco)
100291-1, 3 way Econoseal EHM right
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
700 × = 700
от 20 шт. — 360 руб.


TE Connectivity Econoseal EHM Connector Accessories
A range of accessories including cavity plugs and adaptorsfor the Econonseal EHM series of automotive wire connectors.

Dust cover, 4way, 90°, PBT, black
Cavity plug, silicone rubber, black

Econoseal Multipole Connectors
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Разъемы / Силовые разъемы / Комплектующие к автомобильным разъемам /
3 way Econoseal EHM right angle adapter

Технические параметры

EconoSeal EHM
Accessory Type

Дополнительная информация

Adapter r/a 2.3 way Black Econoseal