10032000+10381300, EPIC MC10 IP65 panel base

PartNumber: 10032000+10381300
Ном. номер: 8051319794
Производитель: LAPP
10032000+10381300, EPIC MC10 IP65 panel base
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 540 × = 1 540

Описание

Panel Mount Housings c/w Female Frame Kits Panel Mount Housing c/w Female Frame Kits

Compatibility
Stock no.Hood SizeFrame Size
324-8788 H-B 62 Modules
324-8794 H-B 103 Modules




VDE; CSA; UL; SEV

These connectors should not be mated or unmated under electrical load.

MC Modular Range MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2.3, 5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Rated Voltage (Vac)63250400630
Rated current (A)4102040
Insulation group 3
Overload category|||
Test Voltage1, 5-8kV depending on module
Contact resistance<1mΩ to <5mΩ
Insulation resistance>10 10 Ω
Termination Crimp
Temperature range-40°C -+125°C
Polarisation Modules can only fit into the carrier one way round. This ensures correct orientation without sacrificing contacts to code the assembly
Protection ClassIP65 DIN 40050 in mated condition
Hood/Housing MaterialAluminium Alloy
Module Material Thermoplastic Resin

Технические параметры

Тип соединителя
Female
Количество контактов
10
Тип комплекта
Coupler Kit
Серия
MC

Дополнительная информация

EPIC MC Kontakteinsätze / Contact Inserts / Inserts le Contact 10032000+10381300
EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications 10032000+10381300