1003468, ANTENNA PATCH, 2.4GHZ, 18MM X 18MM X 4MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 8-10 недель
1 040 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
880 руб.
Добавить в корзину 3 шт.
на сумму 3 120 руб.
Альтернативные предложения2
Описание
Пассивные Компоненты\Антенны - Однополосные Микросхемы
AntennasEthertronics / KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The Ethertronics / KYOCERA AVX Antenna Selection Guide under Additional Resources can help users select the ideal antenna for their application. Typical applications for Ethertronics / KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.
Технические параметры
Центральная Частота | 2.4ГГц |
Brand: | Ethertronics/KYOCERA AVX |
Center Frequency: | 2442.5 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain: | 3.83 dB |
Impedance: | 50 Ohms |
Manufacturer: | KYOCERA AVX |
Maximum Frequency: | 2.485 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Patch |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 1 Band |
Packaging: | Waffle |
Polarization: | RHCP |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee) |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol - WiFi - 802.11: | WiFi, WLAN |
Series: | WIFI/BT/ZIGBEE |
Style: | Ceramic |
Subcategory: | Antennas |
Termination Style: | Pin |
Type: | Passive Antenna |
VSWR: | 2:1 |
Automotive | Unknown |
EU RoHS | Compliant |
Impedance (Ohm) | 50 |
Maximum Frequency (MHz) | 2485 |
Maximum VSWR | 2 |
Minimum Frequency (MHz) | 2400 |
Mounting | Through Hole |
Packaging | Tray |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | Unknown |
Type | Patch |
Typical Antenna Gain | 3.83dB(Max) |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары