1005T06 00, FEP tubing,5m L 6mm OD 4m

PartNumber: 1005T06 00
Ном. номер: 8103344022
Производитель: Legris
1005T06 00, FEP tubing,5m L 6mm OD 4m
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
7 210 × = 7 210
или
купить в 1 клик
Цена указана за упаковку из 5
от 5 уп. — 6 360 руб.

Описание

FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.

PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly

Трубки общего применения

Технические параметры

цвет
Clear
материал
Fluoropolymer
максимальное рабочее давление
20 bar
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-40°C
Manufacturer Series
1005T
Tube Inside Diameter
4mm
Maximum Operating Length
5m
Tube Outside Diameter
6mm

Дополнительная информация

Linecard - RS Brand A&C Products 1005T06 00