10072000+10087000+ 10195000, HBE 16 way heavy duty pan

PartNumber: 10072000+10087000+10195000
Ном. номер: 8038097135
Производитель: LAPP
10072000+10087000+ 10195000, HBE 16 way heavy ...
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 590 × = 2 590

Описание

HBE-16 Heavy Duty Connectors
HBE-16 range of hoods, housing and cable to cable couplers. A cable gland allowing multicore cable between 17·5-20mm diameter. Panel cut-out 82mmx35mm This screw termination type is widely used in stage and theatre lighting industry.

Kit Contents
Contact Part No. Description
Plug kit
10.0990HB Top entry hood PG29
10.1940 16-pin male insert
12.9613 PG29 cable gland
w/rubber bush 17·5-20mm
10.0885 Hood dust cover
Coupler socket kit
10.0960 Cable to cable hood PG29
10.1950 16-way female insert
12.9613 PG29 cable gland
w/rubber bush 17·5-20mm
10.0870Cable coupler hood dust cover
Panel socket kit
10.0720 Bulkhead housing
10.1950 16-way female insert
10.0870 Housing dust cover


Ассортимент Epic Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium., Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.

The Heavy Duty Connector Range

Heavy Duty Connectors
Operating Current10A max (HBE-16 16A)
Working voltage250Va.c (HBE-16 380Va.c)
Test voltage4kV eff
Contact Resistance<2m Ω
Temperature range-40 C to +125 C
Environmental ratingIP65

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
H-BE Series 16 Way Female Panel Socket Kit, PG29 Thread Size Rated At 10A, 250 V ac

Технические параметры

номинальное напряжение
250 V ac
тип комплекта
Panel Socket Kit
размер резьбы
PG29
число контактов
16
род
Female
содержание комплекта
Bulkhead Housing, Dust Cover, Insert
последовательный
H-BE
номинальный ток
10A

Дополнительная информация

EPIC Rechtecksteckverbinder / Rectangular ...
EPIC H-BE Kontakteinsätze / Contact Inserts / ...