100900600, 4way pneufit push-in cros

PartNumber: 100900600
Ном. номер: 8057674482
Производитель: Norgren
100900600, 4way pneufit push-in cros
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 980 × = 2 980

Описание

4-Way Cross Connector

Фиттинги с резьбой для соединения труб и переходники Threaded, Tube-to-Tube & Adaptors
A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings.

Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubing
Pressure range -750mm Hg to 18 bar (subject to tube type)
All tapered threads are pre-coated with non-PTFE thread sealant
Silicone-free 'O' rings
Temperature range -20°C to +80°C
Nickel-plated brass or glass filled nylon body

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические крестообразные переходники с трубы на трубу /
Pneumatic Cross Tube-to-Tube Adapter Connection A 6mm, B 6mm, C 6mm, D 6mm

Технические параметры

обработка поверхности
Nickel Plated
материал
Brass, Glass Reinforced Nylon
максимальное рабочее давление
18 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
100
Tube Connection B - Tube Size
6mm
Tube Connection A - Tube Size
6mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 6 mm
Tube Connection D
Push In 6 mm
Tube Connection C
Push In 6 mm
Tube Connection D - Type
Push In
Tube Connection D - Tube Size
6mm
Tube Connection C - Tube Size
6mm
Tube Connection A - Type
Push In
Tube Connection C - Type
Push In
Tube Connection A
Push In 6 mm