100A-DIN-PG, IBC Adaptor S60x6 to male

PartNumber: 100A-DIN-PG
Ном. номер: 8120799249
Производитель: Sealtite Products
100A-DIN-PG, IBC Adaptor S60x6 to male
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 010 × = 2 010
от 5 шт. — 1 660 руб.

Описание

Male Cam Coupling
IBC S60x6 female thread to male cam coupling

Разгрузочные переходники IBC IBC Off-load Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.

Водопровод и трубопровод / Трубы, тюбинги и шланги / Соединительные муфты для шланга /
Straight Male 1in Female Threaded to Male Cam, 1 in Female, PP

Технические параметры

Материал корпуса
PP
размер резьбы
1in
Coupling Gender
Male
род резьбы
Female
Threaded Connection
1 in Female
Coupling Connector Type
Female Threaded to Male Cam
Hose Inner Diameter
1in
Coupling Connector Direction
Straight

Дополнительная информация

Drawings 100A-DIN-PG
Drawings