100C00, Tport ball valve,3/8in BS

PartNumber: 100C00
Ном. номер: 8071684867
Производитель: Нет торговой марки
100C00, Tport ball valve,3/8in BS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 490 × = 4 490
от 5 шт. — 3 850 руб.

Описание

Brass Quarter-Turn L or T Ball Valves
S.100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Operating Temperature -10゚C / +120゚C
Operating pressure: see non-shock cold working pressure chart on data sheet
Threads: ISO 228 parallel female threads
Port: reduced
Connections options: female
Stem Configuration: Blowout-proof nickel plated brass stem, with two NBR O-rings at the stem
Ball seats: Pure PTFE self-lubricating
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Quality: Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Approvals apply to specific configurations only

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Freezing of the fluid in the installation may severely damage the valve

Шаровые клапаны серии Small или Mini - латунь

Водопровод и трубопровод / Клапаны и краны / Ручные шаровые клапаны /
RS Nickel Plated Brass Manual Ball Valve, 3/8 in BSPP Threaded, 30bar

Технические параметры

материал шара
Brass
Материал корпуса
Nickel Plated Brass
материал ручки
Aluminium Alloy
максимальное рабочее давление
30bar
размер резьбы
3/8in
Handle Colour
Red
Thread Standard
BSPP
Threaded Connection
3/8 in BSPP
Attachment Type
Threaded
Safe for Use With
Air, Oil, Steam, Water

Дополнительная информация

Datasheet 100C00
Datasheet