101-1326, Deluxe Development Kit RC

PartNumber: 101-1326
Ном. номер: 8002964555
Производитель: Rabbit Semiconductor
101-1326, Deluxe Development Kit RC
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
29 960 × = 29 960
или
купить в 1 клик

Описание

Deluxe Development Kit for RCM6700
The ultra-compact MiniCore RCM6700 is ideal for today's smart energy initiatives as well as other applications that require a cost effective web-enabled device server.

Rabbit® 6000 processor running up to 200MHz
10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules
1MB of internal RAM for program storage
Up to 4MB of serial Flash for data logging or web page storage
Flexible Interface Module (FIM) provides protocol support for CANbus or SD/SDIO
iDigi platform provides cost-effective cloud computing for remote device management
Seamless migration to chip level design

Interface board with standoffs/connectors, Prototyping board with standoffs/connectors, USB cable, Dynamic C CD-ROM which includes iDigi library and samples, Getting Started instructions, Universal AC adapter +5VDC 2A, Digital I/O and serial communication accessory boards, CAT 5/6 Ethernet cable and DB-9 to 10-pin header serial cable.

Digi International

Компьютерная периферия / Встроенная вычислительная техника / Комплекты встроенных систем /
Rabbit Semiconductor Embedded System Kit 101-1326

Технические параметры

размеры
30 x 51 x 3mm
высота
3mm
тип комплекта
Development
длина
51mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
ширина
30mm
Processor Clock Speed
200MHz
Supported I/O Interfaces
I2C
Included Features
Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Watchdog Timer
Supported Bus Interfaces
PCI, SPI
Supported Network Interfaces
10/100 Base-T
Core Processor
Rabbit 6000

Дополнительная информация

MiniCore RCM6700 Series Product Information