10102000+10118000+ 11273000, HD 64 way heavy duty pane

PartNumber: 10102000+10118000+11273000
Ном. номер: 8052175197
Производитель: LAPP
10102000+10118000+ 11273000, HD 64 way heavy duty pane
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 720 × = 3 720

Описание

HD-64 Heavy Duty Connectors
HD, 64 way inserts housed in the H-BE24 range of hoods and housings with cable to cable couplers. Panel cut-out 108mmx35mm.

Kit Contents
Contact Part No.Description
Plug kit
10.1010HB Top entry hood PG29
11.2720 64 way male insert
12.9613 PG29 cable gland
w/rubber bush 17·5-20mm
10.1195 Hood dust cover
Panel socket kit
10.1020 Bulkhead housing
11.2730 64 way female insert
10.1180 Housing dust cover


Crimps contacts to be ordered separately.

Ассортимент Epic Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium., Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.

The Heavy Duty Connector Range

Heavy Duty Connectors
Operating Current10A max (HBE-16 16A)
Working voltage250Va.c (HBE-16 380Va.c)
Test voltage4kV eff
Contact Resistance<2m Ω
Temperature range-40 C to +125 C
Environmental ratingIP65

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
H-BE Series 64 Way Female Panel Socket Kit Rated At 10A, 250 V ac

Технические параметры

тип комплекта
Panel Socket Kit
род
Female
содержание комплекта
Bulkhead Housing, Dust Cover, Insert
номинальный ток
10A
последовательный
H-BE
число контактов
64
номинальное напряжение
250 V ac

Дополнительная информация

EPIC H-D Kontakteinsätze / Contact Inserts / ...
EPIC Rechtecksteckverbinder / Rectangular ...