1011-268-0605, DT, backshell,plug,right

PartNumber: 1011-268-0605
Ном. номер: 8036550277
Производитель: Deutsch
1011-268-0605, DT, backshell,plug,right
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.

Описание

DT Series Right Angle Conduit Plug Connector Adaptor Backshells
Deutsch range of right angle plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.

Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Разъемы / Силовые разъемы / Комплектующие к автомобильным разъемам /
DT, backshell,plug,right angle,6 way

Технические параметры

для использования с
Automotive Connector
Accessory Type
Backshell
последовательный
DT

Дополнительная информация

Deutsch Industrial connectors DT Series Data Sheet