10120-3000PE, 20 way shielded I/O solde

PartNumber: 10120-3000PE
Ном. номер: 8038064139
Производитель: 3M Group
10120-3000PE, 20 way shielded I/O solde
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
830 × = 830
от 25 шт. — 610 руб.

Описание

I/O Shielded Solder Plugs - 3M I/O Shielded Solder Plugs
From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.

Features and Benefits:
∙ Accepts discrete wires 24-30AWG
∙ For finger release backshells see stock no. 299-4604 (typically)

Соединители Mini Delta Ribbon (MDR) Mini Delta Ribbon (MDR)

Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Plugs available to accept either discrete wire or IDC cables. See stock no 515-7460 or stock no. 163-3285 and range.

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

All products adhere to the following specification, with exceptions as noted below.
Body material: Glass filled polyester (PBT)
Flammability: UL94V-0
Contact material/plating
Beryllium copper Plating
Class II sockets 0.76μm gold
Cable plugs0.76μm gold
’D’ connectors 0.76μm gold
Board mount sockets 0.3μm gold
Phosphor bronze
Class III sockets 0.38μm gold
Class II headers 0.76μm gold
Class III headers 0.38μm gold
Transition connectors Tin plated
Insulation resistance: 1 ´ 10 9 ohms min. at 500Vdc
Current rating: 1A (headers 2A)
Withstanding voltage1000V r.m.s.
Temperature range: -55°C to +105°C
Performance level:
Class II 200 mating cycles
Class III50 mating cycles
Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon.




IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
3M 101 Series Straight Cable Mount Solder D-sub Connector, Plug, 20 Way, 1A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
1A
глубина
19.3mm
род
Male
материал корпуса
Steel
длина
22mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
20
Шаг
2.54mm
последовательный
101
ширина
9.1mm
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet