101250618, Pneufit straight adaptor

PartNumber: 101250618
Ном. номер: 8036539631
Производитель: Norgren
101250618, Pneufit straight adaptor
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
580 × = 2 900
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 480 руб.
от 50 шт. — 420.20 руб.

Описание

Straight Adaptor
A range of straight adaptor fittings that are easy to use and have easy tube insertion to enable rapid assembly. The internal hexagon shape on these adaptors allows quick assembly in most confined spaces.

Фиттинги с резьбой для соединения труб и переходники Threaded, Tube-to-Tube & Adaptors
A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings.

Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubing
Pressure range -750mm Hg to 18 bar (subject to tube type)
All tapered threads are pre-coated with non-PTFE thread sealant
Silicone-free 'O' rings
Temperature range -20°C to +80°C
Nickel-plated brass or glass filled nylon body

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
Norgren 10 R 1/8 Male Brass 18 bar Pneumatic Straight Threaded-to-Tube Adapter, Push In 6 mm 6mm Male R Push In 1/8in

Технические параметры

обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
18 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
10
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 6 mm
Tube Connection - Tube Size
6mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/8in
Threaded Connection
R 1/8 Male

Дополнительная информация

Male Brass 18 bar Pneumatic Straight Threaded-to-Tube Adapter 101250618
Male Brass 18 bar Pneumatic Straight ...