10150301, TG IP67 enclosure, ABS, c

PartNumber: 10150301
Ном. номер: 8095240937
Производитель: Gunther Spelsberg
10150301, TG IP67 enclosure, ABS, c
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 780 × = 1 780

Описание

IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
TG ABS Enclosure, IP66, IP67, 84 x 85 x 82mm

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
85 mm
внешняя длина
84 mm
внешняя ширина
82 mm
оценка показателя производительности
IP66, IP67
цвет крышки
Grey
количество съемных стенок
0
External Dimensions
84 x 85 x 82mm
CAD Drawing
3D CAD Model

Дополнительная информация

Industrial Solutions Data Sheet