10188570, Solder tip for miniature

PartNumber: 10188570
Ном. номер: 8064684028
Производитель: Oglesby & Butler
10188570, Solder tip for miniature
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 470 × = 1 470
от 10 шт. — 1 160 руб.

Описание

Miniature Gas Iron

Compact, pocket-size
Strong nylon case
Fuel regulator can control gas output to give tip temperatures up to 400°C
Nickel-plated brass soldering bit sizes are offered separately, each with integral catalyst
Iron supplied with the 2.4mm bit fitted
Bits have simple screw fitting into iron and run with flameless gas flow
Iron comes with protective cap, pocket clip and flint igniter

Dimensions (L x D) mm171 x 20
Temperature Range400°C
Run time60 min
Rating (W)10 to 60


Run times are typical – actual times vary depending on patterns of iron usage. Refill times are approximate. Weights quoted are weights without gas.

Gas

Инструмент / Паяльный инструмент / Наконечники паяльника /
Portasol 2.4 mm Straight Conical Soldering Iron Tip For Use With Miniature Gas Soldering Iron

Технические параметры

для использования с
Miniature Gas Soldering Iron
размер наконечника
2.4 mm
Tip Shape
Straight Conical

Дополнительная информация

Miniature Data Sheet
Miniature Gas Soldering Iron