102-2211022, Common rack for 2U keyboa

PartNumber: 102-2211022
Ном. номер: 8008078450
Производитель: APW
102-2211022, Common rack for 2U keyboa
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
39 840 × = 39 840
или
купить в 1 клик

Описание

Keyboard Enclosure

Lockable satin anodised front panel (supplied with 2 keys; spare keys not available)
Shelf incorporates handle for easy operation
Positive stop for 'in' and 'out' positions
Size 2U

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Keyboard not Supplied

Shelves and Drawers

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / Стеллажи и тумбочки /
Common rack for 2U keyboard enclosure

Технические параметры

цвет
Grey
глубина
250mm
материал
Aluminium
Rack Units
2U

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet