102.785, PROTECTIVE SLEEVE, IP68

PartNumber: 102.785
Ном. номер: 8062428460
Производитель: Fischer Connectors
102.785, PROTECTIVE SLEEVE, IP68
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
880 × = 880
от 5 шт. — 640 руб.
от 25 шт. — 468.40 руб.

Описание

Fischer Connectors S Body Style Plug Connector Protective Sleeves
Fischer connectors circular connector protective sleeves for use with S body type cable mount plugs, featuring grooved cable bend reliefs which can be shortened according to the cable diameter used.

102 series sleeve has an end cap, series 103.1031 and 104 sleeves have no end cap.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
Fischer Connectors 12.5mm Black Cable Sleeving, TPE, 56mm Length

Технические параметры

электрическая прочность диэлектрика
3kV
Maximum Cable Diameter
4.5mm
Minimum Cable Diameter
1.8mm
Sleeve Diameter
12.5mm
Sleeve Length
56mm
цвет
Black
материал
TPE
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-60°C

Дополнительная информация

Protective sleeve, IP68 Data Sheet