1020120000, Yellow Wseries std termin

PartNumber: 1020120000
Ном. номер: 8079485241
Производитель: Weidmuller
1020120000, Yellow Wseries std termin
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.

Описание

Standard Feedthrough Terminals Standard Feedthrough Terminals W-Series
W-Series terminals and range of accessories, providing optimum solutions to many tasks – even outside the range of standard functions. One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal, offering substantial time saving in comparison to other screw terminals.

Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Accessories and terminals are built to the same high-quality standards

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Non-Fused DIN Rail Terminal, 41A, 800 V, Yellow ,Screw Down Termination, 26 → 10 AWG

Технические параметры

цвет
Yellow
номинальный ток
41A
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
число уровней
Single
последовательный
WDU
способ концевой заделки
Screw Down
номинальное напряжение
800 V
сечение провода
26 → 10 AWG

Дополнительная информация

WDU Series Data Sheet