10226-1210 PE, R/A SOCKET 26 WAYS CMS

PartNumber: 10226-1210 PE
Ном. номер: 8095880655
Производитель: 3M Group
10226-1210 PE, R/A SOCKET 26 WAYS CMS
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
940 × = 940
от 25 шт. — 660 руб.
от 75 шт. — 608.13 руб.

Описание

Mini D Ribbon (MDR) 102 Series Receptacles with Ground Lock
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded right angle receptacles have M2.5 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.

Female right angled Mini Delta Ribbon sockets, for surface-mounted soldering (SMT).
Identical pin length for both rows of contacts: ensures excellent signal synchronisation.
Connectors for digital connections: limited signal loss, high frequencies.
Applications: LCD interfacing, graphics cards, flat screens, LVDS terminals.
Excellent EMI / RFI protection.

Technical specifications
Contact: copper alloy, 0.5 μm gold-plated on nickel undercoat




Manufacturers Part Numbers 102xx-1A10 have Positioning Bosses in line with the holes for Ground Flange Fasteners, see Datasheet for details.

Соединители Mini Delta Ribbon (MDR) Mini Delta Ribbon (MDR)

Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Plugs available to accept either discrete wire or IDC cables. See stock no 515-7460 or stock no. 163-3285 and range.

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

All products adhere to the following specification, with exceptions as noted below.
Body material: Glass filled polyester (PBT)
Flammability: UL94V-0
Contact material/plating
Beryllium copper Plating
Class II sockets 0.76μm gold
Cable plugs0.76μm gold
’D’ connectors 0.76μm gold
Board mount sockets 0.3μm gold
Phosphor bronze
Class III sockets 0.38μm gold
Class II headers 0.76μm gold
Class III headers 0.38μm gold
Transition connectors Tin plated
Insulation resistance: 1 ´ 10 9 ohms min. at 500Vdc
Current rating: 1A (headers 2A)
Withstanding voltage1000V r.m.s.
Temperature range: -55°C to +105°C
Performance level:
Class II 200 mating cycles
Class III50 mating cycles
Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon.




IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / SCSI разъемы /
3M Female 26 Way Right Angle Surface Mount SCSI Connector 0.64mm Pitch, Solder

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
1A
глубина
15.15mm
род
Female
материал корпуса
Steel
длина
38.2mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
число контактов
26
Шаг
0.64mm
способ концевой заделки
Solder
ширина
9.35mm
Body Orientation
Right Angle

Дополнительная информация

Mini D Ribbon Connectors 102 Series