1025U06A01, Antistatic polyurethane t

PartNumber: 1025U06A01
Ном. номер: 8084480588
Производитель: Legris
1025U06A01, Antistatic polyurethane t
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
5 150 × = 5 150
или
купить в 1 клик
Цена указана за упаковку из 25
от 5 уп. — 4 430 руб.
от 10 уп. — 4 072 руб.

Описание

Antistatic Polyurethane Anti-static Polyurethane
Anti-static Polyurethane tubing is ideally suited ofr use within electrical environments. The tubing has a low surface resistance (10 -3 Ω) which is designed to prevent the accumulation of electro-static charges. The anti-static polyurethane tubing is highly flexible and may be used within operating environments of -20 to +70°C.

Tube TypeAntistatic Polyurethane
Tube OD (mm)468
Max. Operating Pressure (bar)---
Burst Test Pressure (bar)---
Note: Maximum operating is given for an operating temperature 25°C


The maximum pressure that may be accommodated by the tubing (and correspondingly the burst pressure) is dependent on the conditions in which the tubing operates, particularly in respect of ambient temperature, tube diameter and the type of connection used.

Push-in System - Fluoropolymer, Polyurethane and PTFE Tube

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Гибкие насосно-компрессорные трубы (колтюбинг) без разъемов /
Legris Black 25m Long Coil Tubing Without Connector PUR, -20 → +70°C

Технические параметры

цвет
Black
материал
PUR
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
Manufacturer Series
1025U
Tube Inside Diameter
4mm
Maximum Operating Length
25m
Tube Outside Diameter
6mm

Дополнительная информация

Datasheet 1025U06A01
Datasheet