103-091422021-PE, 9 way low profile IDC met

PartNumber: 103-091422021-PE
Ном. номер: 8026191419
Производитель: Y-S Electronic Co Ltd
103-091422021-PE, 9 way low profile IDC met
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
520 × = 520
от 25 шт. — 270 руб.
от 75 шт. — 218.40 руб.

Описание

Low Profile Metal Body Low Profile Metal Body

0.8μm selective gold plated pins

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

D Type IDC Connectors & Accessories

IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / IDC D-sub разъемы /
RS 2.77mm Pitch 9 Way IDC D-sub Connector, Plug, Metal Shell

Технические параметры

покрытие контактов
Gold
род
Male
материал корпуса
Metal
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-55°C
число контактов
9
Шаг
2.77mm
Body Orientation
Straight