103-0917A2021, 9 way IDC Zn plated D plu

PartNumber: 103-0917A2021
Ном. номер: 8010469672
Производитель: Y-S Electronic Co Ltd
103-0917A2021, 9 way IDC Zn plated D plu
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.

Описание

Commercial 0.05in Pitch Zinc Plated Commercial 0.05in Pitch Zinc Plated
Grey polyester insulator to UL94-V0 with gold over nickel plated contacts in a metal shell.

Fit to Speedbloc® ribbon cable for end termination or daisy chaining

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

strain relief clamp

D Type IDC Connectors & Accessories

IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Технические параметры

материал контактов
Brass
покрытие контактов
Gold over Nickel
номинальный ток
3A
глубина
12.55mm
размеры
30.81 x 17.58 x 12.55mm
род
Male
материал корпуса
Zinc Plated Steel
длина
30.81mm
число контактов
9
Шаг
2.77mm
номинальное напряжение
250 V ac
ширина
17.58mm
Body Orientation
Right Angle