103.12, 10 11 15 series cable cha

PartNumber: 103.12
Ном. номер: 8063363956
Производитель: Igus
103.12, 10 11 15 series cable cha
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 040 × = 2 040


Energy Chain - Zipper Lid (Cable Chains) Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Max cable size accommodatedType 07 - 8mm Ø
Type 09 - 13mm Ø
Type 15 - 53mm Ø
Type 17 - 28mm Ø
Operating temp.-40°C to +130°C
Max.gliding speed5m/s
Max. unsupportedV 10m/s
FlammabilityVDE 0304 UL94HB

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Energy Chain - Zipper, с крышками

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
Igus Cable Chain Bracket Polymer Mounting Bracket 15, e-chain

Технические параметры

15, e-chain
Trunking Accessory Type
Mounting Bracket

Дополнительная информация

Cable chain bracket Data Sheet