103.2404, Soft Cap-Series 103-TPE-B

PartNumber: 103.2404
Ном. номер: 8064127450
Производитель: Fischer Connectors
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 960 × = 1 960
от 5 шт. — 1 450 руб.

Описание

Soft Cap, Series 103 Soft Cap, Size 103
From Fischer connectors, these soft caps are designed for use with the Fischer standard core range of size 103 connectors. A dust cap is essential in areas where your connectors are exposed to harsh environments. With an IP rating of 68 and complete with panel mount fitting, these dust caps are perfect for your application. All models are highly reliable and excellent quality.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Soft Cap-Series 103-TPE-Black

Технические параметры

Шнур в комплекте
Yes
Panel Mount Fitting
Yes
Цвет
Black
Тип соединителя
Вилка
Номер серии
103
Степень защиты
IP68
Новинки
только новые товары

Дополнительная информация

103.2404 Datasheet