103.551, Spacer - Aluminium - Grey

PartNumber: 103.551
Ном. номер: 8071369654
Производитель: Fischer Connectors
103.551, Spacer - Aluminium - Grey
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
470 × = 470

Описание

Fischer Connector Spacer, Series 103

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Разъемы / Инструмент и принадлежности для разъемов / Прокладки для разъемов /
SPACER, DEU, 0.5 - 3.0MM

Технические параметры

Для использования с
103 Series DEE Connector, 103 Series DEU Connector, 103 Series DKE Connector
Тип принадлежностей
Spacer
Материал
Aluminium
Новинки
только новые товары