103005201, Nipple 1/8BSP female thre

PartNumber: 103005201
Ном. номер: 8061509329
Производитель: CEJN
103005201, Nipple 1/8BSP female thre
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 030 × = 1 030

Описание

CEJN 300 Series CEJN 300 Series, 5.5mm Flow Diameter
CEJN series 300 couplings offer high flow and require only a low connection force, which ensures a safe working environment. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 300 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.

Flow capacity upto 1050 l/min
Nominal Flow Diameter 5.5 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Aro 210 & Rectus 14 series

The vented safety version complies with ISO standard 4414 and EN 983

Interchanges to other Brand Profiles

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
CEJN Steel Pneumatic Quick Connect Coupling, G 1/8 Female, Threaded

Технические параметры

тип соединения
Threaded
обработка поверхности
Zinc Plated
материал
Steel
максимальное рабочее давление
16 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
размер резьбы
1/8 in
Manufacturer Series
300
Thread Standard
G
Coupling Gender
Female
род резьбы
Female
Threaded Connection
G 1/8 Female

Дополнительная информация

CEJN Pneumatic Products Catalogue 103005201
Series 300 Data Sheet 103005201
Series 300 Data Sheet
CEJN Pneumatic Products Catalogue