1031.1425, Soft Cap - Series 1031

PartNumber: 1031.1425
Ном. номер: 8033764156
Производитель: Fischer Connectors
1031.1425, Soft Cap - Series 1031
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 180 × = 1 180
от 5 шт. — 870 руб.

Описание

Soft Cap, Series 1031
From Fisher Connectors, this soft cap is for use with Series 1031 connectors.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Fischer Connectors Male Circular Connector Dust Cap IP68 Rated, 1031

Технические параметры

Цвет
Black
Тип соединителя
Male
Номер серии
1031
Степень защиты
IP68
Panel Mount Fitting
Yes
Новинки
только новые товары