103205005, Nipple 1/2"" hosebarb, Ty

PartNumber: 103205005
Ном. номер: 8089630949
Производитель: CEJN
103205005, Nipple 1/2"" hosebarb, Ty
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
780 × = 780
от 5 шт. — 640 руб.
от 10 шт. — 549 руб.

Описание

CEJN 320 Series, 7.6mm Flow Diameter
CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.

Extremely high flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26

EUROSTANDARD 7.6 (7.4) /ISO4414&EN983 FOR SAFETY

Euro Standard

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
CEJN Steel Pneumatic Quick Connect Coupling, Hose Barb, 13mm Hose Barb Connection

Технические параметры

тип соединения
Hose Barb
обработка поверхности
Zinc Plated
материал
Steel
максимальное рабочее давление
16 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
Manufacturer Series
320
Coupling Gender
Male
Hose Barb Connection
13mm

Дополнительная информация

Series 320 Data Sheet
CEJN Pneumatic Products Catalogue