10326-52A0-008, 26 way screw release plas

PartNumber: 10326-52A0-008
Ном. номер: 8108198388
Производитель: 3M Group
10326-52A0-008, 26 way screw release plas
Доступно на заказ 6 шт. Отгрузка со склада в Москве 4-5 недель.
830 × = 830

Описание

Plastic Backshells - 3M Plastic Backshells
This range of the 103 Series.050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp

Straight exit for round cables
Compatible with 101XX-3000PE Plug (stock no. 515-7460 etc.)
Metal strain relief clamp provides grounding for cable shield

103xx-52F0-xxx = Quick Release Latching Mechanism
103xx-52A0-xxx = Jack Screw

Соединители Mini Delta Ribbon (MDR) Mini Delta Ribbon (MDR)

Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Plugs available to accept either discrete wire or IDC cables. See stock no 515-7460 or stock no. 163-3285 and range.

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

All products adhere to the following specification, with exceptions as noted below.
Body material: Glass filled polyester (PBT)
Flammability: UL94V-0
Contact material/plating
Beryllium copper Plating
Class II sockets 0.76μm gold
Cable plugs0.76μm gold
’D’ connectors 0.76μm gold
Board mount sockets 0.3μm gold
Phosphor bronze
Class III sockets 0.38μm gold
Class II headers 0.76μm gold
Class III headers 0.38μm gold
Transition connectors Tin plated
Insulation resistance: 1 ´ 10 9 ohms min. at 500Vdc
Current rating: 1A (headers 2A)
Withstanding voltage1000V r.m.s.
Temperature range: -55°C to +105°C
Performance level:
Class II 200 mating cycles
Class III50 mating cycles
Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon.




IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
26 way screw release plastic backshell

Технические параметры

цвет
Black
материал корпуса
Polymer
число контактов
26
последовательный
103
Body Orientation
Straight
Strain Relief
Yes

Дополнительная информация

Datasheet 10326-52A0-008
Datasheet