10340-3210-000, Shielded round cable shel

PartNumber: 10340-3210-000
Ном. номер: 8008683612
Производитель: 3M Group
10340-3210-000, Shielded round cable shel
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
800 × = 800

Описание

Round Cable Plastic Shielded Backshell (MDR) Round Cable Plastic Backshell
This range of 103 Series Mini Delta Ribbon (MDR) Backshells are.050" Plastic Shielded Junction Shells for Round Cable. The design of these 103 Series MDR Backshells consists of a plastic cover with straight cable exit and a two piece metal junction shell.
Part numbers 103xx-3210-00x for the 103 Series MDR Backshell have quick release latching and a one piece plastic shell.
Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.

Соединители Mini Delta Ribbon (MDR) Mini Delta Ribbon (MDR)

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
Shielded round cable shell 40 pin beige

Технические параметры

цвет
Beige
материал корпуса
ABS
число контактов
40
Body Orientation
Straight
Strain Relief
Yes
последовательный
103

Дополнительная информация

3M Mini D Ribbon (MDR) Connectors..050&quot ...