103A0-A200-00, METAL SHELL 100 WAYS

PartNumber: 103A0-A200-00
Ном. номер: 8079706548
Производитель: 3M Group
103A0-A200-00, METAL SHELL 100 WAYS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 590 × = 2 590

Описание

Round Cable Metal Backshell - 3M Round Cable Metal Backshell
This range of the 103 Series.050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Straight exit for round cables
Suitable for use with IDC plugs stock no. 163-3285 (typically)
Excellent EMI/ESD protection

Соединители Mini Delta Ribbon (MDR) Mini Delta Ribbon (MDR)

Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Plugs available to accept either discrete wire or IDC cables. See stock no 515-7460 or stock no. 163-3285 and range.

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

All products adhere to the following specification, with exceptions as noted below.
Body material: Glass filled polyester (PBT)
Flammability: UL94V-0
Contact material/plating
Beryllium copper Plating
Class II sockets 0.76μm gold
Cable plugs0.76μm gold
’D’ connectors 0.76μm gold
Board mount sockets 0.3μm gold
Phosphor bronze
Class III sockets 0.38μm gold
Class II headers 0.76μm gold
Class III headers 0.38μm gold
Transition connectors Tin plated
Insulation resistance: 1 ´ 10 9 ohms min. at 500Vdc
Current rating: 1A (headers 2A)
Withstanding voltage1000V r.m.s.
Temperature range: -55°C to +105°C
Performance level:
Class II 200 mating cycles
Class III50 mating cycles
Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon.




IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
METAL SHELL 100 WAYS

Технические параметры

цвет
Natural
материал корпуса
Die cast aluminium
число контактов
100
последовательный
103
Body Orientation
Straight
Strain Relief
Yes
CAD Drawing
3D CAD Model

Дополнительная информация

Metal Junction Shell for Round Cable Mini D ...