104-088-150, VDC Ultra-Thin High Speed

PartNumber: 104-088-150
Ном. номер: 8091911598
Производитель: VDC Trading
104-088-150, VDC Ultra-Thin High Speed
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 520 × = 1 520
от 10 шт. — 1 130 руб.
от 25 шт. — 923.20 руб.

Описание

VDC Ultra Thin High Speed HDMI Leads
The VDC high speed HDMI leads support all v1.4 high speed features up to 1.5m lengths. Ideal for internal rack wiring and applications that require an ultra flexible cable solution.

36AWG conductor HDMI leads
Cable overall diameter 3.8mm
Precision cable
Gold flashed overmoulded connectors

Does not contain HEC (HDMI Ethernet Channel) can be introduced once HEC devices are available.

Кабели для монитора

Технические параметры

длина
1.5m
цвет брони
Black
Connector A
Male HDMI
Connector B
Male HDMI
Connector A Type
HDMI
Connector B Type
HDMI
Connector B Gender
Male
Connector A Gender
Male

Дополнительная информация

VDC Ultra-Thin High Speed HDMI Leads Data Sheet 104-088-150