104-212-005, Tourcat Cat 5E Flexible R

PartNumber: 104-212-005
Ном. номер: 8059469369
Производитель: VDC Trading
104-212-005, Tourcat Cat 5E Flexible R
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
3 400 × = 3 400

Описание

Tourcat Screened RJ45 to RJ45

Tourcat F/UTP flexible cable terminated with RJ45 connectors with black strain relief boots
Cable screen drain wire soldered to connector shield
50μm gold plated contacts
Neoprene rubber strain relief boot with integral latch cover
Flexible, rugged assembly ideal for patching and tactical use, particularly for the audio visual market, and is more suited to these applications than moulded RJ45 patchcords
Black outer jacket for discrete on stage use
Suitable for digital audio and video over Cat 5E, and for Gigabit and 100Mbit Ethernet
Complies with TIA/EIA-568-B.2-2001
RoHS Compliant

Van Damme

Кабели и провода / Аудио-, видеокабели / Аудио-, видео- кабельные сборки смешанного типа /
5m Audio Video Mixed Cable Assembly Male RJ45 to Male RJ45 Male

Технические параметры

длина
5m
цвет брони
Black
Connector A
Male RJ45
Connector B
Male RJ45

Дополнительная информация

Tourcat Screened RJ45 TO RJ45 Data Sheet