104.2761, Soft Cap-Series 104-TPE-B

PartNumber: 104.2761
Ном. номер: 8115126424
Производитель: Fischer Connectors
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 590 × = 2 590
от 5 шт. — 1 910 руб.

Описание

Soft Cap, Series 104 Soft Cap, Size 104
From Fischer connectors, these soft caps are designed for use with the Fischer standard core range of size 104 connectors. A dust cap is essential in areas where your connectors are exposed to harsh environments. With an IP rating of 68 and complete with panel mount fitting, these dust caps are perfect for your application. All models are highly reliable and excellent quality.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Soft Cap-Series 104-TPE-Black

Технические параметры

Шнур в комплекте
Yes
Тип соединителя
Внутренний
Номер серии
104
Степень защиты
IP68
Panel Mount Fitting
Yes
Цвет
Black
Новинки
только новые товары

Дополнительная информация

104.2761 Datasheet