10405, Anti vibration m/c mount

PartNumber: 10405
Ном. номер: 8022292488
Производитель: Sun Alex
10405, Anti vibration m/c mount
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 750 × = 1 750
от 10 шт. — 1 370 руб.
от 20 шт. — 1 234 руб.

Описание

Light Duty Mounts

Suitable for office machinery, woodworking equipment and heavy domestic appliances etc
Stainless steel or zinc plated steel threads
50° or 90° rubber hardness according to type

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Механические подставки, подставки, регулируемые по высоте

Технические параметры

диаметр
46mm
материал
Vulcanised Rubber
полная высота
53mm
размер резьбы
M10
тип
Male Buffer Foot
Foot Shape
Round
Metalwork
Galvanised Steel
Static Load Capacity
40daN

Дополнительная информация

Anti-Vibration Machine Mounts 10405
Linecard - RS Brand A&C Products 10405