104105002, Nipple 1/4"" hosebarb, Ty

PartNumber: 104105002
Ном. номер: 8104649135
Производитель: CEJN
104105002, Nipple 1/4"" hosebarb, Ty
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
1 070 × = 1 070

Описание

CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.

Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material

The vented safety version complies with ISO Standard 4414 and EN 983

Euro Standard

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
CEJN Steel Pneumatic Quick Connect Coupling, Hose Barb, 6.3mm Hose Barb Connection

Технические параметры

тип соединения
Hose Barb
обработка поверхности
Zinc Plated
материал
Steel
максимальное рабочее давление
16 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
Manufacturer Series
410
Coupling Gender
Male
Hose Barb Connection
6.3mm

Дополнительная информация

Series 410 Data Sheet
CEJN Pneumatic Products Catalogue