10426000+11250500+ 12957100, H-D 7way top entry plasti

PartNumber: 10426000+11250500+12957100
Ном. номер: 8107662079
Производитель: LAPP
10426000+11250500+ 12957100, H-D 7way top ...
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 020 × = 1 020
от 10 шт. — 800 руб.
от 25 шт. — 723.20 руб.

Описание

H-D 7 Way Assembled Plugs and Sockets

Crimp termination
Plastic Body

SEV, UL, CSA

VDE 0110//72, 0110b, 79, VDE 0627//86

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:

High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells

Ways: 7//8 way, Plastic Body
15, 25, 40, 64 Metal Body
Operating Current 10A max
Working Voltage 250V a.c.
Test Voltage 4kV eff
Contact Resistance ≤2mOhm
Temperature Range -40°C to +125°C
Environmental Rating
7 way IP65
15 and 25 way IP65
25, 40 and 64 way IP65


Dimensions (mm)
Type Number of
Ways
A BCDGland
Plug 7//8 (see drawings)PG11
Plug 15 53 63 - - PG16
Plug 25 58 79 - - PG16
Plug 40 -- 93 61 PG21
Plug 64 - - 119.5 70 PG21
Surface Skt. 15 7648 64 52 PG16
Surface Skt. 25 9264 80 57 PG16
Surface Skt. 40 141105 117 - PG21
Surface Skt. 64 167132 143.5 - PG21
Panel Skt. 15 76 70 81 -
Panel Skt. 25 9286 96 -
Panel Skt. 40 141103 113 -
Panel Skt. 64 167 130 140 -

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
H-D Series 7 Way Male, PG11 Thread Size Rated At 10A, 250 V ac

Технические параметры

номинальный ток
10A
род
Male
число контактов
7
последовательный
H-D
размер резьбы
PG11
номинальное напряжение
250 V ac