10442000, EPIC H-A 10way panel top

PartNumber: 10442000
Ном. номер: 8060696394
Производитель: LAPP
10442000, EPIC H-A 10way panel top
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 170 × = 1 170
от 10 шт. — 920 руб.
от 25 шт. — 836.80 руб.

Описание

H-A Housings
3//4 way housings in metal offer through panel or surface mount style. Housings for 10, 16 and 21 way are in through panel style only and are of metal construction (for dimensions see H-A assembled connectors).



Temperature range -40°C to +125°C
Insulation group VDE 0110 group B
Environmental rating:
3//4 way IP54
10.16.32 and 48 way IP65


Tamb 3//4 way 10 way 16 way 32 way 48 way
40°C 10A 10A 10A 10A 10A
60°C 10A 10A 10A 10A 9A
80°C 10A 9A 7·5A 6A 4A


Dimensions
Hood Size PG Gland Size
3 and 4 way PG11
10 way PG16
16 way PG21
32 way PG29


Working voltage (plastic and 10/16/32/48 way metal body) 440Vac
3 and 4 way 250Vac
Test voltage 2kVac
Contact resistance with screw termination <2mΩ
Working current (A) at ambient Temperature (Tamb) 2·5mm2 wire


Dimensions (mm)
ABCDEFGH
32 Way75825610294425726
48 Way9593.590124110657930








Dimensions (mm)
A B C D E F G H Gland size
10 way 53 63 76 48 64 76 70 81 PG16
16 way 58 79 92 64 80 92 86 96 PG21
3//4 way see drawings above PG11

Технические параметры

последовательный
H-A
тип
Housing

Дополнительная информация

CSA 53004 10442000
EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée &amp; Sockelgehäuse / Surface mount base / Embase en saillie 10442000
EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications 10442000