1045500, IP66 steel enclosure, 500

PartNumber: 1045500
Ном. номер: 8116306825
Производитель: Rittal
1045500, IP66 steel enclosure, 500
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 070 × = 12 070
или
купить в 1 клик
от 5 шт. — 11 000 руб.

Описание

IP66 Sheet Steel Wall Boxes, AE series
The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.

IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors

Wall mounting brackets are available separately, stock no. 464-5742

UL, CSA, TUV, VDE

IP66 to EN 60 529/10.91, NEMA Type 4.

zinc plated mounting plate.

Sheet Steel Wall Boxes

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
AE IP66 Wall Box with Opaque Door, Steel, Grey, 500 x 400 x 210mm

Технические параметры

Материал корпуса
Steel
цвет
Grey
внешняя высота
500 mm
внешняя ширина
400 mm
оценка показателя производительности
IP66
последовательный
AE
Door Type
Opaque
Chassis Plate
Yes
Door Lock Type
Cam
External Dimensions
500 x 400 x 210mm
Fixing Kit
No
Gland Plate
Yes

Дополнительная информация

Certificate
Datasheet
Instructions