105.1122, Spacer Series 105 L-8.5mm

PartNumber: 105.1122
Ном. номер: 8057989921
Производитель: Fischer Connectors
105.1122, Spacer Series 105 L-8.5mm
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
670 × = 670

Описание

Fischer Connectors Spacer, Series 105

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Разъемы / Инструмент и принадлежности для разъемов / Прокладки для разъемов /
SPACER, DEU, 0.5 - 3.0MM

Технические параметры

Тип принадлежностей
Spacer
Материал
Aluminium
Для использования с
105 Series DEE Connector, 105 Series DEU Connector, 105 Series DKE Connector
Новинки
только новые товары