105.3253, Soft Cap - Series 105 - T

PartNumber: 105.3253
Ном. номер: 8017823131
Производитель: Fischer Connectors
105.3253, Soft Cap - Series 105 - T
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 460 × = 1 460
от 5 шт. — 1 070 руб.

Описание

Soft Cap, Series 105
From Fisher Connectors, this soft cap is for use with Series 105 connectors.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Fischer Connectors Male Circular Connector Dust Cap IP68 Rated, 105

Технические параметры

Panel Mount Fitting
Yes
Цвет
Black
Тип соединителя
Male
Номер серии
105
Степень защиты
IP68
Новинки
только новые товары