1050171001, Гнездо, USB B micro, на PCB, SMT, PIN: 5, горизонтальный, USB 2.0

Фото 1/5 1050171001, Гнездо, USB B micro, на PCB, SMT, PIN: 5, горизонтальный, USB 2.0
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
Добавить в корзину 1 шт. на сумму 58 руб.
Номенклатурный номер: 8022316927
Артикул: 1050171001
Бренд: Molex

Описание

Описание Гнездо, USB B micro, на PCB, SMT, PIN: 5, горизонтальный, USB 2.0 Характеристики
Категория Разъем

Технические параметры

USB Connector Type Micro USB Type B; USB Standard
Body Orientation Right Angle
Contact Material Copper Alloy
Current Rating 1 A, 1.8A
Gender Female
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30.0°C
Mounting Type Surface Mount
Series Number 105017
Termination Method Solder
USB Type B
USB Version 2
Voltage Rating 30 V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 10000
Maximum Contact Resistance (mOhm) 30
Maximum Current Rating (A) (1.8/1)/Contact
Maximum Operating Temperature (°C) 85
Maximum Voltage Rating 30VAC
Minimum Operating Temperature (°C) -30
Mounting Surface Mount
Number of Contacts 5
Number of Ports 1
Number of Terminals 5
Packaging Tape and Reel
Part Status Active
PPAP No
Shell Material Stainless Steel
Shell Plating Tin Over Nickel
Terminal Pitch (mm) 0.65
Type Micro USB 2 Type B
Brand: Molex
Color: Black
Contact Material: Gold
Contact Plating: Gold
Current Rating: 1.8 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Shielded
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type B Connectors
Series: 105017
Shell Plating: Tin
Standard: USB
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type B
Voltage Rating: 30 VAC
Вес, г 0.2

Техническая документация

Datasheet
pdf, 422 КБ
Datasheet
pdf, 26 КБ
Документация
pdf, 32 КБ
Чертеж
pdf, 173 КБ