1050832, Robust hygiene cap,Yellow

PartNumber: 1050832
Ном. номер: 8062329164
Производитель: Scott International
1050832, Robust hygiene cap,Yellow
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 300 × = 1 300

Описание

Protector 'Bumpmaster' Hygiene Cap
Guards against cuts, abrasions and knocks without limiting vision. Offers ideal protection when working in areas with little headroom, the robust hygiene cap is moulded from polyethylene and features a 4-point Terylene harness with integral sweatband for maximum comfort during prolonged wear.

Lightweight
Recommended for the food and drugs industries
Contoured profile enables behind-the-head earmuffs to be worn
Short peak for maximum upward visibility
Washable – very hygienic

This cap is not suitable for protection against falling objects and is not equipped with side slots for helmet accessories.

CE marked to EN812

Caps

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства личной защиты / Защитные кепки и каски /
Robust hygiene cap,Yellow

Технические параметры

цвет
Yellow
Integral Sweatband
Yes
Fully Adjustable
Yes
Protective Material
PE
Machine Washable
Yes

Дополнительная информация

Safety Helmets / Visors / Ear Protection - ...