105263-0003, 105263-0003 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 780 руб.
от 26 шт. —
775 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Описание
Passive Components\Antennas\GSM & GPRS Antennas
Описание Антенна, GSM, LTE, 2,2дБи, 3дБи, линейная, U.FL, Дл: 200мм
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Square |
Gain | 3dBi |
Includes Lead | Yes |
RF Protocols | 2G(GSM/GPRS), 3G(UTMS), 4G(LTE) |
Series | 105263 |
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Length: | 200 m |
Cable Type: | 200 mm Coax |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Gain: | 2.2 dBi, 3 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Molex |
Maximum Frequency: | 2.69 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 824 MHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 2 Band |
Packaging: | Tray |
Power Rating: | 2 W |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | PCB Antennas |
Protocol - WiFi - 802.11: | LoRaWAN, SigFox, LPWAN |
Series: | 105263 |
Style: | T-Bar Flex |
Subcategory: | Antennas |
Technology: | Cellular |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Type | Flat Patch |
Applications | GSM, LTE, UMTS |
Features | Cable-200mm |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.6GHz |
Frequency Group | Wide Band |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz |
Height (Max) | 0.004"(0.10mm) |
Ingress Protection | - |
Manufacturer | Molex |
Mounting Type | Adhesive |
Number of Bands | 6 |
Packaging | Tray |
Part Status | Active |
Power - Max | 2W |
Return Loss | -7.5dB, -8dB, -8.5dB, -8.8dB, -9dB, -12dB |
RF Family/Standard | Cellular |
Termination | U.FL(UMCC), IPEX MHF1 |
VSWR | - |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 649 КБ
Datasheet
pdf, 24 КБ
Datasheet
pdf, 32 КБ
Datasheet 1052630001
pdf, 65 КБ
Документация
pdf, 25 КБ