1053251002

Фото 1/2 1053251002
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.55 руб.
от 10 шт.38 руб.
от 49 шт.24.13 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8001952062
Бренд: Molex

Описание

Электроэлемент
TPA RETAINER, NYLON, 2POS, BLACK; Accessory Type:Terminal Position Assurance Retainer; For Use With:Molex Nano-Fit 105307, 105308 Series Receptacle Housings; Product Range:Nano-Fit 105325 Series; SVHC:No SVHC (15-Jan-201

Технические параметры

Accessory Type Terminal Position Assurance(TPA)
Brand Molex
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Polyamide(PA)
Manufacturer Molex
Number of Positions 2 Position
Number of Rows 1 Row
Part # Aliases 01053251002
Pitch 2.5 mm
Product Accessories
Product Category Headers Wire Housings
RoHS Details
Tradename Nano-Fit
Unit Weight 0.002822 oz
Accessory Type: Terminal Position Assurance(TPA)
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: 105325100201053251002
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: 105325
Subcategory: Headers & Wire Housings
Tradename: Nano-Fit
Вес, г 0.41

Техническая документация

Документация
pdf, 44 КБ
Чертеж
pdf, 222 КБ